You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Switch, NC, 150°C - 

MP-11-150/130/E111B14H221

New
MP-11-150/130/E111B14H221 - Thermal Switch, NC, 150°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-11-150/130/E111B14H221
Order Code:
SW07138
Product Range
MP Auto-Reset Thermostats N/C
See all Technical Docs

Product Range Selector (MP Auto-Reset Thermostats N/C)

See all from this product range

Product Overview

MP-11-150/130/E111B14H221 is a snap-action thermostat switch used to regulate the temperature of a system or environment by sensing temperature changes of 150C and activating or deactivating heating or cooling systems accordingly. It is normally closed and operates in the range of 250V at 10A. Thermostat switches are commonly used in heating, ventilation, air conditioning (HVAC) systems, appliances, and various industrial and commercial applications to maintain desired temperature levels.
  • Automatic reset thermostat
  • Switch type is normal close (N/C)
  • Resistance between terminals is maximum 50mohm at DC5V/0.25A
  • Insulated resistance is minimum 100Mohm with DC500V between terminals and cap
  • Dielectric strength is 1500VAC at 1minute between terminals and cap without breakdown
  • Maximum ambient temperature is 170°C
  • Certified as per GB14536. 1-2008, GB14536. 10-2008, GB/T22687-2008, EN60730-1, EN60730-2-9 standards
  • AgNi/Cu (T2) stationary/movable contact, brass stationary arm, PF case/top cover, aluminium cap
  • Bimetal disc, alloy copper movable arm, copper short/long rivet, brass (nickel plated) terminal
  • Temperature is 150°C ±4°C set, 130°C ±6°C reset

Applications

Temperature Controllers, Industrial, Automation & Process Control, HVAC

Contents

x1 Thermostat switch.

Footnotes

Secure flange mounting to surfaces.

Product Information


:
150°C

:
130°C

:
Normally Closed

:
Quick Connect

:
Flange Mount

:
10A at 250V

:
MP Auto-Reset Thermostats N/C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.19 ( £2.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.19 (£2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.64 (£1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.48 (£1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --