You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Switch, NC, 20°C -
MP-11-20/10/E121B14H221
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-11-20/10/E121B14H221
- Order Code:
- SW07107
- Product Range
- MP Auto-Reset Thermostats N/C
- Technical Datasheet:
- MP-11-20/10/E121B14H221 Datasheet
Product Range Selector (MP Auto-Reset Thermostats N/C)
See all from this product rangeProduct Overview
- N/C automatic reset thermostat
- AgNi/Cu (T2) stationary contact, brass stationary arm, AgNi/Cu (T2) movable contact
- PF case, alloy copper movable arm, PF top cover, bimetal disc
- Aluminium cap, ceramic actuator pin, SUS430 flange
- Resistance between terminals is below 50Mohm at DC5V/0.25A
- Insulated resistance is above 100Mohm with DC500V between terminals and cap
- GB14536. 1-2008, GB14536. 10-2008, GB/T22687-2008, UL60730, EN60730-1, EN60730-2-9 standards
- Set temperature is 20°C ±3°C
- Reset temperature is 10°C ±3°C
Applications
Temperature Controllers, Industrial, Automation & Process Control, HVAC
Contents
x1 Thermostat switch.
Footnotes
Product Information
- :
- 20°C
- :
- 10°C
- :
- Normally Closed
- :
- Quick Connect
- :
- Flange Mount
- :
- 16A at 125V, 16A at 250V
- :
- MP Auto-Reset Thermostats N/C
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.46 (£2.95) | ( ) |
| 10+ | £2.21 (£2.65) | ( ) |
| 50+ | £1.85 (£2.22) | ( ) |
| 100+ | £1.66 (£1.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























