You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Switch, NO, 100°C -
MP-11-85/100/E121B14H22K
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-11-85/100/E121B14H22K
- Order Code:
- SW07130
- Product Range
- MP Auto-Reset Thermostats N/O
- Technical Datasheet:
- MP-11-85/100/E121B14H22K Datasheet
Product Range Selector (MP Auto-Reset Thermostats N/O)
See all from this product rangeProduct Overview
- Automatic reset thermostat
- Housing type, phenolic height 12mm, phenolic housing and shield material
- 85°C (maximum off temperature), 100°C (maximum on temperature)
- 15/16amps rated current
- Terminal selection: 90° angle and nickel plated brass, 0° angle and nickel plated brass (6.3x0.8mm)
- Switch type is close on rise (normally open) (N/O)
- Temperature is 100°C ±3°C set, 85°C ±5°C reset
Applications
Temperature Controllers, Industrial, Automation & Process Control, HVAC
Contents
x1 Thermostat switch.
Footnotes
Product Information
- :
- 100°C
- :
- 85°C
- :
- Normally Open
- :
- Quick Connect
- :
- Flange Mount
- :
- 16A at 125V, 16A at 250V
- :
- MP Auto-Reset Thermostats N/O
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.38 (£2.86) | ( ) |
10+ | £2.14 (£2.57) | ( ) |
50+ | £1.79 (£2.15) | ( ) |
100+ | £1.61 (£1.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.