You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1mm DC Plug, 1A, Black -
MP-136
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-136
- Order Code:
- CN21951
- Product Range
- -
- Technical Datasheet:
- MP-136 Datasheet
Product Overview
- Current rating is 1A at 12VDC
- Dielectric strength is 500VAC for one minute
- Minimum insulation resistance is 100Mohm at 500VDC
- Cable mounting
- Centre pin is brass with nickel plating
- Acrylonitrile butadiene styrene insulator
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Portable Devices
Product Information
- :
- Plug
- :
- 1A
- :
- -
- :
- 14.5mm
- :
- Cable Mount
- :
- Solder
- :
- 2.1mm
- :
- 5.5mm
- :
- 12V
- :
- -
Technical Documents (2)
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.46 (£0.55) | ( ) |
25+ | £0.41 (£0.49) | ( ) |
50+ | £0.38 (£0.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.