You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flange Thermal Switch, Normally Closed, 80 Degrees, 240V AC. 10A -
MP-23EN-80DEG-NC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-23EN-80DEG-NC
- Order Code:
- SN37042
- Product Range
- MP-23EN Series
- Technical Datasheet:
- MP-23EN-80DEG-NC Datasheet
Product Range Selector (MP-23EN Series)
See all from this product rangeProduct Overview
- Quick connect sensor terminal
- SPST manual reset, hot and cold air circulation system
- Contacts open on temperature rise not automatic reset operation
- UL, C-UR : AC 120V/15A, AC240V/10A 6,000 cycles electrical rating
- AC 250V/16A 3,000 cycles VDE rating
- Not less than 1,000Mohm/DC500V insulation resistance
- Not less than AC 1,500V/1min. or AC 1,800V/1sec. dielectric strength
- Phenolic resin case, stainless steel bracket
- Silver-nickel alloy contacts, phenolic resin button
Product Information
- :
- 80°C
- :
- -
- :
- Normally Closed
- :
- Quick Connect
- :
- Flange Mount
- :
- 10A at 240VAC, 15A at 120VAC
- :
- MP-23EN Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.83 (£9.40) | ( ) |
5+ | £6.96 (£8.35) | ( ) |
10+ | £6.26 (£7.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.