You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6V Motor Servo, 360 Degrees -
MP-708-0002
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-708-0002
- Order Code:
- MC02859
- Product Range
- Multicomp Pro micro:bit Accessories
- Technical Datasheet:
- MP-708-0002 Datasheet
Product Range Selector (Multicomp Pro micro:bit Accessories)
See all from this product rangeProduct Overview
- 25°C ±5°C temperature range, 23.2mm, 12.5mm & 22mm size
- Plastic gear (nylon & POM ) type, 360° limit angle
- No ball bearings, 20T (4.8mm) horn gear spline
- Pulse width range from 700μsec to 2300μsec, dead band width is 90μsec
- 200mm ±5 mm connector wire, metal brush motor
Product Information
- :
- Continuous Rotation
- :
- 6V
- :
- 18.09in-oz
- :
- 130rpm
- :
- Multicomp Pro micro:bit Accessories
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.71 (£5.65) | ( ) |
5+ | £4.38 (£5.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.