You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 5V DC, 2.4A, 12W -
MP-LI15-20B05PR2
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-LI15-20B05PR2
- Order Code:
- PW06310
- Technical Datasheet:
- MP-LI15-20B05PR2 Datasheet
Product Range Selector (MP-LI)
See all from this product rangeProduct Overview
- Universal 85 to 264V AC (277V AC available) or 120V DC to 430V DC (390V DC available) input voltage
- Accepts AC or DC input (dual-use of same terminal)
- High I/O isolation test voltage up to 4000V AC
- Industrial product technology design
- Over-voltage class III (Designed to meet EN61558-1 safety standards)
- Low standby power consumption, high efficiency, low ripple & noise
- Output short circuit, over-current, over-voltage protection
- 12W output power, 5V/2.4A nominal output voltage and current (Vo/Io)
- 86% efficiency (typ) at 230VAC
- Operating temperature range from -40°C to +70°C
Product Information
- :
- ITE
- :
- 1 Output
- :
- 12W
- :
- 5VDC
- :
- 2.4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- MP-LI
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.80 (£15.36) | ( ) |
5+ | £11.95 (£14.34) | ( ) |
10+ | £11.20 (£13.44) | ( ) |
25+ | £10.34 (£12.41) | ( ) |
50+ | £9.60 (£11.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.