You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature Push Button Switch, Momentary, SPST-NO, 7mm, x10 - 

MP-PB-11D02-TH1R-00

MP-PB-11D02-TH1R-00 - Miniature Push Button Switch, Momentary, SPST-NO, 7mm, x10
MP-PB-11D02-TH1R-00 - Miniature Push Button Switch, Momentary, SPST-NO, 7mm, x10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-PB-11D02-TH1R-00
Order Code:
SW05758
Product Range
Multicomp Pro Push Button Switches
See all Technical Docs

Product Range Selector (Multicomp Pro Push Button Switches)

See all from this product range

Product Overview

The MP-PB-11D02-TH1R-00 from Multicomp is a red push button switch with solder terminals.
  • Red colour cap
  • SPST - NO
  • Contact rating: 0.5A at 50VDC
  • Panel cut-out: 7mm
  • Solder termination
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Automation & Process Control, Electronics Design, Hobby & Education, Industrial Process Controls, Computer Peripherals, Portable Devices, Utilities

Product Information


:
Standard

:
Multicomp Pro Push Button Switches

:
7mm

:
SPST-NO

:
Momentary

:
Round

:
Red

:
500mA

:
50V

:
-

:
-

:
-

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£5.90 ( £7.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.90 (£7.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.24 (£6.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --