You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Alkaline AAA Batteries, 20 Pack -
MP-PE000002
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-PE000002
- Order Code:
- BT07218
- Product Range
- Multicomp Pro Ultra Alkaline
- Technical Datasheet:
- MP-PE000002 Datasheet
Product Range Selector (Multicomp Pro Ultra Alkaline)
See all from this product rangeProduct Overview
- Should be in accordance with IEC 60086-1 and IEC 60086-2, IEC 60086-5
- 1.5V battery voltage
- 1100mAh battery capacity
- Raised positive and flat negative battery terminals
- 10.5mm x 44.4mm battery dimension (diameter × H)
- 60 months battery shelf life
Footnotes
Product Information
- :
- 1.5V
- :
- AAA
- :
- Alkaline
- :
- 1.1Ah
- :
- 10.5mm
- :
- Raised Positive and Flat Negative
- :
- 44.4mm
- :
- 20
- :
- AAA
- :
- 12g
- :
- LR03
- :
- 24A
- :
- -
- :
- Multicomp Pro Ultra Alkaline
Technical Documents (1)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.31 (£6.37) | ( ) |
5+ | £4.99 (£5.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.