You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PJ996 6V Zinc Lantern Battery -
MP-PE000007
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-PE000007
- Order Code:
- BT06713
- Also Known As:
- 4R25
- Technical Datasheet:
- MP-PE000007 Datasheet
Product Range Selector (Pro-Elec Ultra Alkaline)
See all from this product rangeProduct Overview
- Zinc - manganese dioxide battery chemical system
- Screw terminal, plastic shell jacket
- 6.2V to 6.88V open circuit voltage
- 7A to 9.5A short current
- Working temperature range from -18°C to +50°C
- 2006/66/EC regulation compliance
Contents
Battery only
Product Information
- :
- 6V
- :
- 1.2Ah
- :
- 115mm
- :
- 67mm
- :
- 67mm
- :
- 485g
Technical Documents (2)
Also Known As
213 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.55 (£3.06) | ( ) |
10+ | £2.45 (£2.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.