You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alkaline D Batteries, 10 Pack -
MP-PSG91116
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-PSG91116
- Order Code:
- BT07201
- Product Range
- Multicomp Pro Ultra Alkaline
- Technical Datasheet:
- MP-PSG91116 Datasheet
Product Range Selector (Multicomp Pro Ultra Alkaline)
See all from this product rangeProduct Overview
- 1.5V D size batteries with 12Ah nominal capacity
- Non-rechargeable, single use batteries
- Mercury and cadmium free
- 5 Year shelf life
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- D
- :
- Alkaline
- :
- 12Ah
- :
- 34.2mm
- :
- Raised Positive and Flat Negative
- :
- 61.5mm
- :
- 10
- :
- D
- :
- 139g
- :
- LR20
- :
- 13A
- :
- -
- :
- Multicomp Pro Ultra Alkaline
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.57 (£19.88) | ( ) |
5+ | £15.16 (£18.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.