You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Position Rotary Coded Switch, 24V DC, 25mA, Right Angle -
MP-R7V3-16RA-V-B
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-R7V3-16RA-V-B
- Order Code:
- SW06495
- Product Range
- MP Rotary Switches
- Technical Datasheet:
- MP-R7V3-16RA-V-B Datasheet
Product Range Selector (MP Rotary Switches)
See all from this product rangeProduct Overview
- Vertical and right angle types
- Miniature size with stainless steel cover
- Low profile (3mm)
- 25mA, 24VDC contact rating
- 100mohm maximum contact resistance, 100Mohm minimum insulation resistance at 100VDC
- 200gf cm maximum operating force, 2mm travel
- 10000 cycles operating life, -30°C to +80°C operating temperature
Applications
Industrial, Power Supplies, Automation & Process Control, Computer Peripherals
Contents
x1 Rotary coded switch.
Footnotes
Product Information
- :
- MP Rotary Switches
- :
- Through Hole, Right Angle
- :
- 16 Position
- :
- 24VDC
- :
- Hexadecimal
- :
- 25mA
- :
- Sealed
- :
- Flushed
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.29 (£2.75) | ( ) |
10+ | £2.02 (£2.42) | ( ) |
50+ | £1.95 (£2.34) | ( ) |
100+ | £1.82 (£2.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.