You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x AAA Battery Holder Coil Spring Contact, Long Wired Leads 150mm -
MP000347
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP000347
- Order Code:
- BT06527
- Product Range
- MPro AAA Battery Holders
- Technical Datasheet:
- MP000347 Datasheet
Product Range Selector (MPro AAA Battery Holders)
See all from this product rangeProduct Overview
- Long design: provides a secure fit and stable battery placement
- Wired connectivity: pre-attached leads for hassle-free circuit integration
- 2 x AAA battery capacity: accommodates two AAA batteries for extended power supply
- Durable construction: built for reliable, long-term performance in various applications
- Ideal for DIY projects: perfect for portable electronics and custom battery-powered designs
Product Information
- :
- AAA
- :
- 2
- :
- Wire Leads
- :
- -
Technical Documents (1)
127 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.54 (£0.65) | ( ) |
10+ | £0.50 (£0.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.