You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Mount CR2032 Battery Holder, Black -
MP000362
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP000362
- Order Code:
- BT06542
- Also Known As:
- Battery Holder PP002091
- Technical Datasheet:
- MP000362 Datasheet
Product Overview
- UL94V0 Black Housing
- Tin plated Phosphor Bronze contacts
- -55°C to +85°C temperature range
Contents
Battery holder only
Product Information
- :
- 2032
- :
- 1
- :
- PCB
- :
- -
Technical Documents (1)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.60 (£0.72) | ( ) |
10+ | £0.56 (£0.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.