You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pin Plunger Micro Switch, SPDT, 250V AC, 5A, 0.49N, Solder - 

MP000788

MP000788 - Pin Plunger Micro Switch, SPDT, 250V AC, 5A, 0.49N, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP000788
Order Code:
SW05955
Product Range
-
Technical Datasheet:
MP000788   Datasheet
See all Technical Docs

Product Overview

The MP000788 from Multicomp Pro is a 250V AC pin plunger micro switch.
  • Rating 5A at 125/250V AC
  • Micro switch type: Snap action
  • Contact configuration: SPDT
  • Switch operation: Off-On
  • Solder terminals / Quick connectors

Product Information


:
-

:
Pin Plunger

:
SPDT

:
Through Hole

:
5A

:
-

:
-

:
250V

:
0.49N

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£0.89 ( £1.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --