You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32V, 30A ATP Panel Mount Fuse Holder -
MP001008
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001008
- Order Code:
- FF03294
- Product Range
- MP Auto Blade Fuseholders
- Technical Datasheet:
- MP001008 Datasheet
Product Range Selector (MP Auto Blade Fuseholders)
See all from this product rangeProduct Overview
- Electrical: Max. 30A, 32V
- Insulation Body: PA66
- Contract: Tin plated Brass
Applications
Safety, Electrical, Automation & Process Control, Control Panels, Consumer Electronics, Industrial, Utilities
Product Information
- :
- Automotive Blade Fuse Holder
- :
- 30A
- :
- ATC, ATO, ATP
- :
- Quick Connect, Screw
- :
- 1Fuses
- :
- MP Auto Blade Fuseholders
- :
- 32V
- :
- 32V
Technical Documents (1)
125 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 06/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
50 more will be available week commencing 06/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.63 (£0.76) | ( ) |
| 10+ | £0.60 (£0.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























