You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Mount Enclosure for Raspberry Pi 4, Clear Lid -
MP001138
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001138
- Order Code:
- SC15608
- Product Range
- Raspberry Pi 4 DIN Rail Enclosures
- Technical Datasheet:
- MP001138 Datasheet
Product Range Selector (Raspberry Pi 4 DIN Rail Enclosures)
See all from this product rangeProduct Overview
- All cut-outs are pre-cut into the case
- PI 4 board is mounted upside down so that a Pi HAT can be fitted
- Terminal guards can be left off to increase air flow
- Slot for display ribbon cable
- Moulded in PC (polycarbonate)
- 3mm material thickness
- Clear lid
- Dimension is 88mm x 90mm x 58mm
Product Information
- :
- Raspberry Pi 4 Model B Single Board Computer
- :
- 58mm
- :
- 90mm
- :
- 88mm
- :
- Polycarbonate
- :
- Polycarbonate
- :
- Grey
- :
- Raspberry Pi 4 DIN Rail Enclosures
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.64 (£16.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.