You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 2.7Ah NiMH Rechargeable Batteries, 4 Pack -
MP001174
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001174
- Order Code:
- BT07230
- Product Range
- -
- Technical Datasheet:
- MP001174 Datasheet
Product Overview
- 2.7Ah battery capacity
- AA battery size code
- Raised positive and flat negative battery terminals
- HR6 battery IEC code, 1.2H2 battery NEDA code
- 14.5mm diameter, 50.6mm height
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 2.7Ah
- :
- 14.5mm
- :
- AA
- :
- Raised Positive and Flat Negative
- :
- 50.6mm
- :
- 4
- :
- AA
- :
- 31g
- :
- HR6
- :
- 1.2H2
- :
- -
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.67 (£14.00) | ( ) |
5+ | £11.15 (£13.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.