You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 2.6Ah NiMH Rechargeable Batteries, 4 Pack -
MP001176
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001176
- Order Code:
- BT07222
- Product Range
- -
- Technical Datasheet:
- MP001176 Datasheet
Product Overview
- 2600mAh/0.2CmA (typ) capacity (2300mAh/0.2CmA minimum)
- 0.1CmA for 16 hrs charge (standard)
- 3CmA maximum discharge current
- 1V/cell discharge cut-off voltage
- 500 cycles life
- Applicable temperature range from 0 to +45°C (standard charge)/0 to +40°C (rapid charge)
- Discharge temperature range from -10 to +60°C
- Dimension is D = 14.3mm max, H = 50.5mm max
- 65% ±20% relative humidity range
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 2.6Ah
- :
- 14.3mm
- :
- AA
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 4
- :
- AA
- :
- 30g
- :
- HR6
- :
- 1.2H2
- :
- -
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.92 (£14.30) | ( ) |
5+ | £11.11 (£13.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.