You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grey ABS Enclosure, Lockable Solid Door 200 x 300 x 130mm - 

MP001214

MP001214 - Grey ABS Enclosure, Lockable Solid Door 200 x 300 x 130mm
MP001214 - Grey ABS Enclosure, Lockable Solid Door 200 x 300 x 130mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP001214
Order Code:
EN85681
Product Range
MP-BED
Technical Datasheet:
MP001214   Datasheet
See all Technical Docs

Product Range Selector (MP-BED)

See all from this product range

Product Overview

  • Lockable and supplied complete with galvanised steel back plate and mounting brackets
  • Manufactured from UL Approved ABS-HB Plastic
  • Meets Protection and Combustible standards IP65 & IK08
  • Suitable for wide range of both indoor and outdoor applications in harsh, dry or dusty environments and also high humidity
  • Flame Retardant UL94V-HB
  • Temperature range of -20°C to +85°C

Product Information


:
Multipurpose

:
ABS

:
300mm

:
200mm

:
130mm

:
IK08, IP65

:
Grey

:
-

:
11.81"

:
7.87"

:
5.12"

:
MP-BED

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£46.14 ( £55.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.14 (£55.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £44.28 (£53.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --