You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grey ABS Enclosure, Lockable Solid Door 350x500x190mm -
MP001218
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001218
- Order Code:
- EN85685
- Product Range
- MP-BED
- Technical Datasheet:
- MP001218 Datasheet
Product Range Selector (MP-BED)
See all from this product rangeProduct Overview
- Lockable and supplied complete with galvanised steel back plate and mounting brackets
- Manufactured from UL Approved ABS-HB Plastic
- Meets Protection and Combustible standards IP65 & IK08
- Suitable for wide range of both indoor and outdoor applications in harsh, dry or dusty environments and also high humidity
- Flame Retardant UL94V-HB
- Temperature range of -20°C to +85°C
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 500mm
- :
- 350mm
- :
- 190mm
- :
- IK08, IP65
- :
- Grey
- :
- -
- :
- 19.69"
- :
- 13.78"
- :
- 7.48"
- :
- MP-BED
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £93.86 (£112.63) | ( ) |
5+ | £90.74 (£108.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.