You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastic Junction Box / Enclosure, Transparent Lid 125 x 175 x 125mm -
MP001240
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001240
- Order Code:
- EN85707
- Product Range
- MP-BN
- Technical Datasheet:
- MP001240 Datasheet
Product Range Selector (MP-BN)
See all from this product rangeProduct Overview
- Meets Protection and Combustible standards IP66 & IK08
- Flame retardant ABS to UL94-HB
- Multiple slots for vertical PCB mounting
- Captive screws in lid
- Supplied with a 35mm DIN rail section and mounting screws
- Temperature range of -10°C to +80°C
Contents
35mm DIN Rail Section, mounting screws, galvanised steel component mounting plate (optional)
Product Information
- :
- Junction Box
- :
- ABS
- :
- 175mm
- :
- 125mm
- :
- 125mm
- :
- IK08, IP66
- :
- Grey, Transparent
- :
- -
- :
- 6.89"
- :
- 4.92"
- :
- 4.92"
- :
- MP-BN
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.52 (£15.02) | ( ) |
5+ | £11.93 (£14.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.