You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SR41 1.5V Silver Oxide Button Cell Battery, 5 Pack -
MP001839
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001839
- Order Code:
- BT07231
- Product Range
- -
- Technical Datasheet:
- MP001839 Datasheet
Product Information
- :
- 1.5V
- :
- SR41
- :
- Silver Oxide
- :
- 43mAh
- :
- 7.83mm
- :
- Pressure Contact
- :
- 3.53mm
- :
- 4
- :
- Button Cell
- :
- 0.64g
- :
- SR736
- :
- -
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.61 (£3.13) | ( ) |
5+ | £2.45 (£2.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.