You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Plug AC/DC Power Supply with USB, 5V DC, 1A, 5W, 1 Port, 1x USB A -
MP001980
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001980
- Order Code:
- PW06044
- Product Range
- MP USB Mains Chargers
- Technical Datasheet:
- MP001980 Datasheet
Product Range Selector (MP USB Mains Chargers)
See all from this product rangeProduct Overview
- Input voltage range from 90V AC to 264V AC
- Output voltage rating is +5V
- Output current of 1A
- USB-A outlet output connection type
- Over-voltage, over-current, and short circuit protection.
Product Information
- :
- -
- :
- 1 Output
- :
- 5W
- :
- 5VDC
- :
- 1A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP USB Mains Chargers
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.08 (£7.30) | ( ) |
10+ | £5.66 (£6.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.