You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interchangeable AC/DC Power Supply, 12V DC, 1A, 12W, 2.1mm Right Angled DC Plug - 

MP001982

MP001982 - Interchangeable AC/DC Power Supply, 12V DC, 1A, 12W, 2.1mm Right Angled DC Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP001982
Order Code:
PW06045
Product Range
MP Multihead Plugtops
Technical Datasheet:
MP001982   Datasheet
See all Technical Docs

Product Range Selector (MP Multihead Plugtops)

See all from this product range

Product Overview

MP001982 is a 12W interchangeable wall plug adapter. Our range of 1W interchangeable wall plug power supplies provide 12W of continuous power with the flexibility of worldwide usage as it is supplied with UK, Euro, USA, & Aus AC heads, all efficiency Level VI and carry worldwide safety approvals.
  • Input voltage range from 90V AC to 264V AC
  • Input frequency range from 47Hz to 63Hz
  • Output voltage rating is +12V
  • Output current of 1A
  • 82.96% min efficiency
  • ±2% total output regulation
  • ±5% line and load regulation
  • 25V DC maximum over voltage protection
  • 2.5A maximum with auto-recovery function over load protection
  • Operating temperature range from 0°C to +40°C

Footnotes

This PSU is designed for use with the following Arduino boards: 2075382 (A000066), 2917573 (ABX00021), 2285200 (A000073), 2212779 (A000067), 2250861 (A000062)

Product Information


:
ITE

:
1 Output

:
12W

:
12VDC

:
1A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
MP Multihead Plugtops

:
AU, EU, UK, US

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£9.83 ( £11.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.83 (£11.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.15 (£10.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --