You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Plug AC/DC Installation Power Supply, 24V DC, 1.75A, 42W, 2.1mm DC Plug -
MP001988
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001988
- Order Code:
- PW06050
- Product Range
- MP Wall Mount PSUs
- Technical Datasheet:
- MP001988 Datasheet
Product Range Selector (MP Wall Mount PSUs)
See all from this product rangeProduct Overview
- Level VI, universal / full range AC input
- Fixed AC mains lead (UK plug), class II power (no earth), small and compact design
- 1.75A maximum current, 1m DC cord
- Over current, short circuit protections
- 100VAC to 240VAC rated input voltage range
- Full frequency range from 47Hz to 63Hz
- 87.66% efficiency, 2m UK plug AC mains lead
- CE, EN55022, EN61000-3-2 safety approvals
- Case size (L x W x H) is 114.6mm × 52.1mm × 33.9mm
- Operating temperature range from 0°C to +40°C
Product Information
- :
- -
- :
- 1 Output
- :
- 42W
- :
- 0
- :
- 1.75A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP Wall Mount PSUs
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.79 (£24.95) | ( ) |
5+ | £19.41 (£23.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.