You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, IEC C14, 12V DC, 5A, 60W, 2.1mm DC Plug -
MP001995
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001995
- Order Code:
- PW06057
- Product Range
- MP Desktop PSUs
- Technical Datasheet:
- MP001995 Datasheet
Product Range Selector (MP Desktop PSUs)
See all from this product rangeProduct Overview
- Universal input
- IEC-320-C14 input connector
- Efficiency level VI
- Safety approved to UL, CUL, FCC, GS, CE, RCM
- Input voltage range from 90V AC to 264V AC
- Input frequency range from 47Hz to 63Hz
- 88% min efficiency
- Output voltage rating is 12V DC and 5A output current range
- GS, CB, CE, UL/CUL, RCM, R-MEPS safety approved and FCC Class B, CE EMI standard
- Operating temperature range from 0°C to +40°C
Applications
Power Supplies, Industrial Equipment, Hobby & Education, Laboratory
Product Information
- :
- -
- :
- 1 Output
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP Desktop PSUs
- :
- IEC 60320 C14
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.30 (£20.76) | ( ) |
5+ | £16.15 (£19.38) | ( ) |
10+ | £15.14 (£18.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.