You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Power Supply, IEC C8, 12V DC, 2A, 24W, 2.1mm Right Angled DC Plug - 

MP001996

New
MP001996 - AC/DC Power Supply, IEC C8, 12V DC, 2A, 24W, 2.1mm Right Angled DC Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP001996
Order Code:
PW06058
Product Range
MP Desktop PSUs
Technical Datasheet:
MP001996   Datasheet
See all Technical Docs

Product Range Selector (MP Desktop PSUs)

See all from this product range

Product Overview

MP001996 is a 24W external plug-in adapter. This 24W AC/DC switch mode power supplies provide 24W of continuous output power in a high quality compact enclosure suitable for many general power applications.
  • Universal input
  • IEC-320-C8 input connector
  • Efficiency level VI
  • Safety approved to UL, CUL, FCC, GS, CE, RCM
  • Input voltage range from 90V AC to 264V AC
  • Input frequency range from 47Hz to 63Hz
  • 86.8% min efficiency
  • Output voltage rating is 12V DC and 2A output current range
  • IEC60950, UL60950, EN60950 safety approved and Meet FCC Class B, CE EMI standard
  • Operating temperature range from 0°C to +40°C

Product Information


:
ITE

:
1 Output

:
24W

:
12VDC

:
2A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
MP Desktop PSUs

:
IEC 60320 C8

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£14.51 ( £17.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.51 (£17.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.54 (£16.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --