You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 24V DC, 6.5A, 156W -
MP002001
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP002001
- Order Code:
- PW06063
- Product Range
- MP AC-DC Enclosed PSUs
- Technical Datasheet:
- MP002001 Datasheet
Product Range Selector (MP AC-DC Enclosed PSUs)
See all from this product rangeProduct Overview
- Universal AC input
- Small compact design
- Cooling by free air convection
- Withstand 5G vibration test
- UL & CE approved
- Input voltage range from 100V AC to 240V AC and 12V DC voltage
- Frequency range from 47Hz to 63Hz
- 24V DC voltage, 6.5A rated current and 156W rated power
- 200mVp-p ripple & noise, ±10% voltage regulation range and 86% efficiency
- 115% to 135% of rated output, auto-recovery overload and hiccup mode, auto-recovery short circuit
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 156W
- :
- 24VDC
- :
- 6.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 170V AC to 264V AC
- :
- Fixed
- :
- MP AC-DC Enclosed PSUs
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.44 (£29.33) | ( ) |
5+ | £22.00 (£26.40) | ( ) |
10+ | £20.00 (£24.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.