You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" (200mm) VDE Insulated Combination Pliers - 

MP002057

MP002057 - 8" (200mm) VDE Insulated Combination Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP002057
Order Code:
TL23414
Product Range
Multicomp Pro Pliers
Technical Datasheet:
MP002057   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Pliers)

See all from this product range

Product Overview

The Multicomp Pro VDE Combination Pliers are a high-quality, insulated tool designed for safe and precise electrical work. Made from durable chrome vanadium steel, these 8" (200mm) pliers offer excellent strength and longevity. VDE-certified for safety up to 1000V, they are ideal for electricians and professionals working with live circuits. With a comfortable, ergonomic grip and a versatile design for cutting, gripping, and bending, these pliers are an essential addition to any toolkit.
  • 8" (200mm) Size: Ideal for a range of electrical and general-purpose tasks
  • VDE-Certified Insulation: Tested for safety up to 1000V for professional electrical work
  • Durable Chrome Vanadium Steel: Provides strength, durability, and long-lasting performance
  • Ergonomic Grip: Ensures comfort and control during prolonged use
  • Multi-Function Design: Suitable for gripping, cutting, and bending wires and components

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
Combination

:
-

:
8"

:
Multicomp Pro Pliers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£8.30 ( £9.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.30 (£9.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.16 (£8.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --