You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Long Nose Pliers -
MP002069
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP002069
- Order Code:
- TL23416
- Product Range
- Multicomp Pro Pliers
- Technical Datasheet:
- MP002069 Datasheet
Product Range Selector (Multicomp Pro Pliers)
See all from this product rangeProduct Overview
- 6" (150mm) Size: Compact and precise for detailed work
- Durable Chrome Vanadium Steel: Strong, long-lasting construction for reliable performance
- Long, Tapered Jaws: Ideal for gripping, bending, and reaching into tight spaces
- Ergonomic Non-Slip Grip: Provides comfort and control for extended use
- Versatile Use: Suitable for electricians, engineers, hobbyists, and DIY enthusiasts
Footnotes
Product Information
- :
- Long Nose
- :
- -
- :
- 6"
- :
- Multicomp Pro Pliers
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.53 (£7.84) | ( ) |
| 5+ | £5.62 (£6.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























