You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Bent Nose Pliers -
MP002071
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP002071
- Order Code:
- TL23418
- Product Range
- Multicomp Pro Pliers
- Technical Datasheet:
- MP002071 Datasheet
Product Range Selector (Multicomp Pro Pliers)
See all from this product rangeProduct Overview
- 6" (150mm) Size: Compact and precise for detailed tasks
- Bent Nose Design: Ideal for working in tight spaces and awkward angles
- Durable Chrome Vanadium Steel: Provides strength and longevity for reliable use
- Ergonomic Non-Slip Grip: Ensures comfort and control during extended use
- Versatile Applications: Suitable for electricians, engineers, hobbyists, and DIY enthusiasts
Footnotes
Product Information
- :
- Bent Nose
- :
- -
- :
- 6"
- :
- Multicomp Pro Pliers
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.53 (£7.84) | ( ) |
5+ | £5.62 (£6.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.