You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Position Micro Keylock Switch, 16mm -
MP004586
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP004586
- Order Code:
- SW06483
- Product Range
- -
- Technical Datasheet:
- MP004586 Datasheet
Product Overview
- Zinc alloy die cast housing and cylinder
- Bright chrome plated standard
- 5 disc tumbler mechanism
- Brass keys, nickel plated with plastic cover
- Key can withdrawn in one position
- Golden plated contacts and terminals
- 2 Positions (ON-ON) 3 terminals
- Hex nut mounted
- All keyed alike #101 or 20 combinations standard
- Contact Rating : 3A 125V AC / 2A 250V AC
Product Information
- :
- On-On
- :
- -
- :
- -
- :
- 2 Position
- :
- Solder Lug
- :
- 3A
- :
- 125V
- :
- -
- :
- 90°
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.88 (£7.06) | ( ) |
10+ | £4.91 (£5.89) | ( ) |
50+ | £4.41 (£5.29) | ( ) |
100+ | £3.92 (£4.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.