You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro Plug AC/DC Power Supply, 15V DC, 1A, 15W, 2.1mm DC Plug -
MP004771
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP004771
- Order Code:
- PW06083
- Product Range
- MP EUR Plugtops
- Technical Datasheet:
- MP004771 Datasheet
Product Range Selector (MP EUR Plugtops)
See all from this product rangeProduct Overview
- Input Voltage Range: 90V AC to 264V AC
- Input Frequency Range: 47Hz to 63Hz
- Input Current Rated: 0.6A Max
- Output Voltage Rating: +15V
- Output Current Range: 1A
- Output Min Current: 0A
- Output Connection Type: 2.1mm × 5.5mm × 12mm Centre Positive – Straight
- Line Regulation: ±1%
- Load Regulation: ±5%
- Ripple & Noise: 200mVp-p
- Efficiency: 84.13% Min
- Over Current Protection:
1.2A - Short-Circuit Protection: No Damage, self-recovery
- Operating Temperature: 0°C to +40°C
- Storage Temperature: -20°C to +80°C
- Operating Humidity: 10% to 90%
- Storage Humidity: 5% to 95%
Applications
Power Supplies, Electronics Service, Embedded Design & Development, Low Voltage, Office
Product Information
- :
- ITE
- :
- 1 Output
- :
- 0
- :
- 15VDC
- :
- 1A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP EUR Plugtops
- :
- EU
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.50 (£11.40) | ( ) |
10+ | £8.84 (£10.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.