You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Oktapad Single Height 3U Double Sided Stripboard Eurocard Prototyping Board PCB, 100x160mm -
MP005893
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP005893
- Order Code:
- SD02995
- Technical Datasheet:
- MP005893 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Multicomp Pro Oktapad Stripboard PCBs)
See all from this product rangeProduct Overview
- Prototyping circuit board with Ocktapad stripboard format
- Colander ground plane for maximum screening
- DIN 41612 connector mounting holes at one end (32/64/96 way)
- Silkscreen reference on component side
Product Information
- :
- Eurocard
- :
- Epoxy Glass Composite
- :
- 1.02mm
- :
- 160mm
- :
- 100mm
- :
- 1.6mm
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.06 (£13.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.