You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Oktapad Single Height 3U Single Sided SMT Prototyping Eurocard Stripboard Format, 100x160mm - 

MP005897

MP005897 - Oktapad Single Height 3U Single Sided SMT Prototyping Eurocard Stripboard Format, 100x160mm
MP005897 - Oktapad Single Height 3U Single Sided SMT Prototyping Eurocard Stripboard Format, 100x160mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP005897
Order Code:
SD02999
Technical Datasheet:
MP005897   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Multicomp Pro Oktapad SMT PCBs)

See all from this product range

Product Overview

Experimental development board with stripboard format that is designed to facilitate wiring SMDs (Surface Mount Devices) with conventional components. The board contains popular SMD footprints with fan-outs and easy-to-wire solder pads, as well as holes to attach a piggy-back board if required.
  • Contains popular SMD footprints with fan-outs and easy-to-wire solder pads
  • DIN 41612 connector mounting holes at one end (32/64/96 way)
  • Silkscreen reference component side
  • Provides 4x fixing holes for a piggy-back board

Product Information


:
Eurocard

:
Epoxy Glass Composite

:
1.02mm

:
160mm

:
100mm

:
1.6mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 15/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.95 ( £11.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.95 (£11.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --