You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV High Speed Fuse, 10mm x 38mm, 500V DC, 30A -
MP006264
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP006264
- Order Code:
- FF03515
- Product Range
- AE2
- Technical Datasheet:
- MP006264 Datasheet
Product Range Selector (AE2)
See all from this product rangeProduct Overview
- 500V DC rated voltage and 30A rated current
- 20kA at 500V DC breaking capacity
- 1ms to 3ms time constant
- Dimension is 10mm × 38mm
- Approval: TÜV and UL
- Ref. to UL 248-20; ISO 8820-8; GB/T 31465.6
- BH114 recommended fuse holder
Product Information
- :
- AE2
- :
- 30A
- :
- -
- :
- 10mm x 38mm
- :
- 500V
- :
- 10.3mm x 38mm
- :
- 0.4" x 1.5"
- :
- Fast Acting
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.99 (£7.19) | ( ) |
5+ | £5.56 (£6.67) | ( ) |
10+ | £5.17 (£6.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.