You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV High Speed Fuse, 10mm x 38mm, 500V DC, 50A - 

MP006265

MP006265 - EV High Speed Fuse, 10mm x 38mm, 500V DC, 50A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP006265
Order Code:
FF03516
Product Range
AE2
Technical Datasheet:
MP006265   Datasheet
See all Technical Docs

Product Range Selector (AE2)

See all from this product range

Product Overview

MP006265 is a stud mounted automotive EV fuse. This general purpose fuse is used for EV/HEV auxiliary protection.
  • 500V DC rated voltage and 50A rated current
  • 20kA at 500V DC breaking capacity
  • 1ms to 3ms time constant
  • Dimension is 10mm × 38mm
  • Approval: TÜV and UL
  • Ref. to UL 248-20; ISO 8820-8; GB/T 31465.6
  • BH114 recommended fuse holder

Product Information


:
AE2

:
50A

:
-

:
10mm x 38mm

:
500V

:
10.3mm x 38mm

:
0.4" x 1.5"

:
Fast Acting

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£7.20 ( £8.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.20 (£8.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.67 (£8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.22 (£7.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --