You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Male to Female Jumper Wire Kit, 150mm Multicoloured -
MP006286
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP006286
- Order Code:
- PC02510
- Product Range
- Multicomp Pro Jumper Wire Kits
- Technical Datasheet:
- MP006286 Datasheet
Product Range Selector (Multicomp Pro Jumper Wire Kits)
See all from this product rangeProduct Overview
- Designed to assist with prototyping
- Flexible, fully reusable design
- Dupont connectors
- Rated for 300V voltage
- Temperature Range: -25°C to 80°C
Applications
Prototyping, Embedded Design & Development, Hobby & Education, Utilities
Product Information
- :
- -
- :
- Multi-coloured
- :
- 150mm Jumper Wires, Male To Female, 0.1” Dupont Connectors
- :
- Multicomp Pro Jumper Wire Kits
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.92 (£3.50) | ( ) |
5+ | £2.08 (£2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.