You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Male to Female Jumper Wire Kit, 200mm Multicoloured - 

MP006289

MP006289 - Male to Female Jumper Wire Kit, 200mm Multicoloured

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP006289
Order Code:
PC02513
Product Range
Multicomp Pro Jumper Wire Kits
Technical Datasheet:
MP006289   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Jumper Wire Kits)

See all from this product range

Product Overview

Jumper wires with Dupont connectors, designed to make prototyping with breadboards easier. Supplied as a kit with 200mm male to female wires in assorted colours.
  • Designed to assist with prototyping
  • Flexible, fully reusable design
  • Dupont connectors
  • Rated for 300V voltage
  • Temperature Range: -25°C to 80°C

Applications

Prototyping, Embedded Design & Development, Hobby & Education, Laboratory, Robotics, Utilities

Contents

x20 Male to Female Jumper Wires

Product Information


:
24AWG

:
Multi-coloured

:
200mm Jumper Wires, Male To Female, 0.1” Dupont Connectors

:
Multicomp Pro Jumper Wire Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

139 In stock Need more?

???PF_PDP_RSP_SUP???

£3.13 ( £3.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 20
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.13 (£3.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.24 (£2.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --