You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Light Pipe, 3.05mm, Length 3.2mm - 

MP007514

MP007514 - Single Light Pipe, 3.05mm, Length 3.2mm
MP007514 - Single Light Pipe, 3.05mm, Length 3.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP007514
Order Code:
SC19539
Product Range
Multicomp Pro Light Pipes
Technical Datasheet:
MP007514   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Light Pipes)

See all from this product range

Product Overview

These Multicomp Pro Light Pipes features a diffused round surface to provide uniform brightness and a wide viewing angle. They are front panel mounting allowing to transmit light from SMT or through-hole LEDs located on PCB to the external side of enclosures. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. Light Pipes are the optimum solution when a design calls for a light guide that is not physically attached to the PCB.
  • Material: PC (UL)
  • Flame Class: 94V-0
  • Colour: Transparent
  • Mounting Hole Dia 3.05 mm
  • Length 3.2 mm

Applications

Automotive Systems, Computer Peripherals, Consumer Electronics, Control Panels, Electronics, Industrial Automation Control, Portable Devices, System Monitoring

Product Information


:
3.2mm

:
1Pipes

:
Circular

:
Panel

:
Transparent

:
Multicomp Pro Light Pipes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

23 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --