You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silicone Soldering Mat, Magnetic, 445x295mm -
MP007531
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007531
- Order Code:
- SD03002
- Product Range
- Multicomp Pro Repair Mats
- Technical Datasheet:
- MP007531 Datasheet
Product Range Selector (Multicomp Pro Repair Mats)
See all from this product rangeProduct Overview
- Pockets are inclined allowing for easy access
- Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Magnetic, to further secure metal parts
- Non-slip surface
- Heat resistant up to 100°C
- Dimensions 445 x 295mm
Applications
Electronics Service, Hobby & Education, Industrial
Contents
No Grounding Hardware Included
Footnotes
Product Information
- :
- Bench
- :
- Black
- :
- Silicone
- :
- No Grounding Hardware Included
- :
- 11.5"
- :
- 17.52"
- :
- 292mm
- :
- 445mm
- :
- Multicomp Pro Repair Mats
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.19 (£89.03) | ( ) |
3+ | £66.49 (£79.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.