You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Slimline LED Driver, 24V DC, 1.875A, 45W -
MP007715
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007715
- Order Code:
- PW06100
- Product Range
- MP-ECP Slimline
- Also Known As:
- GTIN UPC EAN: 5051259248441
- Technical Datasheet:
- MP007715 Datasheet
Product Range Selector (MP-ECP Slimline)
See all from this product rangeProduct Overview
- 45W, 24V, IP20 slimline constant voltage LED driver
- Flicker free
- AC input range 200VAC to 240VAC
- Built in PFC function
- Efficiency up to 85%
- Short circuit/ over loading/ over current/ over temperature protections
- Full protection plastic housing easy installation
- Cooling by free air convection
- Suitable for profile lighting and lightboxes
- 3 years warranty
- Working Temperature: -20°C to +45°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Footnotes
Product Information
- :
- LED Lighting
- :
- 45W
- :
- 24VDC
- :
- 1.875A
- :
- Constant Voltage
- :
- 200V
- :
- 240V
- :
- MP-ECP Slimline
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.28 (£27.94) | ( ) |
5+ | £20.96 (£25.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.