You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Triac Dimmable LED Driver, 24V DC, 1.25A, 30W -
MP007725
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007725
- Order Code:
- PW06105
- Product Range
- MP-ELED TRIAC Premium
- Also Known As:
- GTIN UPC EAN: 5051259248540
- Technical Datasheet:
- MP007725 Datasheet
Product Range Selector (MP-ELED TRIAC Premium)
See all from this product rangeProduct Overview
- 30W, 24V, IP20 triac dimmable LED driver
- Constant voltage/ PWM output
- Leading & trailing edge dimmable
- AC input range 200VAC to 240VAC
- Built-in active PFC function
- Efficiency up to 79%
- Short circuit/ over loading/ over current/ over temperature protections
- Full protection plastic housing easy installation
- Cooling by free air convection
- Suitable for LED lighting and moving signs
- 3 years warranty
- Working Temperature: -40°C to +70°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Footnotes
Product Information
- :
- LED Lighting
- :
- 0
- :
- 24VDC
- :
- 1.25A
- :
- Constant Voltage
- :
- 200V
- :
- 240V
- :
- MP-ELED TRIAC Premium
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.38 (£34.06) | ( ) |
5+ | £25.54 (£30.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.