You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Triac Dimmable LED Driver, 24V DC, 12.5A, 300W, IP66 - 

MP007737

New
MP007737 - AC/DC Triac Dimmable LED Driver, 24V DC, 12.5A, 300W, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP007737
Order Code:
PW06115
Product Range
MP-ELED TRIAC Premium
Also Known As:
GTIN UPC EAN: 5051259248663
Technical Datasheet:
MP007737   Datasheet
See all Technical Docs

Product Range Selector (MP-ELED TRIAC Premium)

See all from this product range

Product Overview

These Multicomp Pro TRIAC P Dimmable LED Drivers dim via leading and trailing edge technology. The series is available in both Constant voltage and constant current. The series starts at 30W, 60W, 100W, 150W 200W, 300W and 360W power options with all options available in 12V and 24V voltage outputs. Thats series is the optimal LED driver for all high power LED applications.
  • 300W, 24V, IP66 triac dimmable LED driver
  • Constant voltage/ PWM output
  • Leading & trailing edge dimmable
  • AC input range 200VAC to 240VAC
  • Built-in active PFC function
  • Efficiency up to 89%
  • Short circuit/ over loading/ over current/ over temperature protections
  • Full protection aluminium housing
  • Cooling by free air convection, 24V output voltage
  • Suitable for LED lighting and moving signs
  • 3 years warranty
  • Working Temperature: -40°C to +60°C

Applications

LED Lighting, Power Supplies, Electrical, Installations

Footnotes

Safety Standards: EN61347-1, EN61347-2-13; EMC Emission Compliance to EN55015, EN61000-3-2, 3 (greater-than 60%load); EMC Immunity: EN61000-4-2,3,4,5,6,11, EN61547

Product Information


:
LED Lighting

:
300W

:
24VDC

:
12.5A

:
Constant Voltage

:
200V

:
240V

:
MP-ELED TRIAC Premium

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051259248663

1 In stock Need more?

???PF_PDP_RSP_SUP???

£122.91 ( £147.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £122.91 (£147.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £112.67 (£135.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --