You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DALI & Push Dimmable LED Driver, 12V DC, 11.25A, 135W -
MP007748
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007748
- Order Code:
- PW06123
- Product Range
- MP-ELED DALI
- Also Known As:
- GTIN UPC EAN: 5051259248779
- Technical Datasheet:
- MP007748 Datasheet
Product Range Selector (MP-ELED DALI)
See all from this product rangeProduct Overview
- 150W, 12V, IP20 DALI & push dimmable LED driver
- Single channel constant voltage
- Meet DALI protocol IEC62386
- Wide range of input voltage 100VAC to 240VAC
- Support touch-DIM function
- Efficiency up to 92%
- Built-in active PFC function
- Short circuit/ over current protections
- Cooling by free air convection
- Suitable for intelligent LED lighting
- 3 years warranty
- Working Temperature: -20°C to +50°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Footnotes
Product Information
- :
- LED Lighting
- :
- 135W
- :
- 12VDC
- :
- 11.25A
- :
- Constant Voltage
- :
- 100V
- :
- 240V
- :
- MP-ELED DALI
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.79 (£59.75) | ( ) |
5+ | £45.26 (£54.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.