You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DALI & Push Dimmable LED Driver, 24V DC, 15A, 360W -
MP007753
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007753
- Order Code:
- PW06125
- Product Range
- MP-ELED DALI
- Also Known As:
- GTIN UPC EAN: 5051259248823
- Technical Datasheet:
- MP007753 Datasheet
Product Range Selector (MP-ELED DALI)
See all from this product rangeProduct Overview
- 360W, 24V, IP66 DALI & push dimmable LED driver
- Constant voltage/ PWM output
- DALI & push dimming function
- AC input range 100VAC to 265VAC
- Built-in active PFC function
- Efficiency up to 91.2%
- Short circuit/ over load/ over temperature protections
- Cooling by free air convection
- IP66 design for indoor and outdoor installation
- Suitable for intelligent LED lighting
- 3 years warranty
- Working Temperature: -40°C to +60°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Footnotes
Product Information
- :
- LED Lighting
- :
- 360W
- :
- 24VDC
- :
- 15A
- :
- Constant Voltage
- :
- 100V
- :
- 265V
- :
- MP-ELED DALI
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £117.24 (£140.69) | ( ) |
5+ | £107.48 (£128.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.