You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Interchangeable Power Supply, 9V DC, 1.33A, 12W, 2.1mm DC Plug -
MP007767
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007767
- Order Code:
- PW06128
- Product Range
- MP Multihead Plugtops
- Also Known As:
- EAN: 5051259248960
- Technical Datasheet:
- MP007767 Datasheet
Product Range Selector (MP Multihead Plugtops)
See all from this product rangeProduct Overview
- 90V AC to 264V AC voltage range and 47Hz to 63Hz frequency range
- 9V DC voltage, 1.33A rated current, 200mVp-p max ripple & noise
- Interchangeable AC heads (input connector such as UK, EU, US & AUS AC heads )
- DOE level VI efficiency
- Overcurrent protection and short circuit protection
- 1 year warranty
- EN62368 approved
- DC cable length of 1500mm
- Convection cooling
- Operating ambient temperature range from 0°C to 40°C
Footnotes
Product Information
- :
- ITE
- :
- 1 Output
- :
- 12W
- :
- 9VDC
- :
- 1.33A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP Multihead Plugtops
- :
- AU, EU, UK, US
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.44 (£14.93) | ( ) |
10+ | £11.57 (£13.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.