You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UK Plug AC/DC Power Supply, 9V DC, 2.5A, 24W, 2.1mm DC Plug - 

MP007775

New
MP007775 - UK Plug AC/DC Power Supply, 9V DC, 2.5A, 24W, 2.1mm DC Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP007775
Order Code:
PW06129
Product Range
MP UK Plugtops
Also Known As:
EAN: 5051259249042
Technical Datasheet:
MP007775   Datasheet
See all Technical Docs

Product Range Selector (MP UK Plugtops)

See all from this product range

Product Overview

  • 24W, 9V, 2.5A UK plug external power supply
  • DOE level VI efficiency
  • Overcurrent and short circuit protection
  • 1 year warranty
  • EN62368 approved

Applications

Power Supplies, Hobby & Education, Electronics, Consumer Electronics

Footnotes

DC Cable Length: 1500mm

Product Information


:
ITE

:
1 Output

:
24W

:
9VDC

:
2.5A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
MP UK Plugtops

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

EAN: 5051259249042

2 In stock Need more?

???PF_PDP_RSP_SUP???

£10.22 ( £12.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.22 (£12.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.51 (£11.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --