You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro Plug AC/DC Power Supply, 9V DC, 2.5A, 22.5W, 2.1mm DC Plug -
MP007779
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007779
- Order Code:
- PW06131
- Product Range
- MP EUR Plugtops
- Also Known As:
- EAN: 5051259249080
- Technical Datasheet:
- MP007779 Datasheet
Product Range Selector (MP EUR Plugtops)
See all from this product rangeProduct Overview
- 24W, 5V, 3A euro plug external power supply
- DOE level VI efficiency
- Overcurrent and short circuit protection
- 1 year warranty
- EN62368 approved
Applications
Power Supplies, Hobby & Education, Electronics, Consumer Electronics
Footnotes
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 9VDC
- :
- 2.5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP EUR Plugtops
- :
- EU
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.70 (£11.64) | ( ) |
10+ | £9.02 (£10.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.